Analog DevicesAD822ARZ-REELAmplificatori OP
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.00002@5V | |
| 0.000025@5V | |
| 1.6@5V@-40C to 85C | |
| 15(Min)@5V | |
| Single|Dual | |
| 3@5V | |
| 25@5V | |
| 2(Typ) | |
| 120 | |
| 0.0008@5V | |
| 66 | |
| 66 | |
| 65 to 70 | |
| 1.8 | |
| 1800 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD822ARZ-REEL OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

