25-50% di sconto
Analog DevicesAD7817ARZADC
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 10bit | |
| 1 | |
| 4 | |
| 100ksps | |
| Serial (3-Wire, 5-Wire, SPI, QSPI, Microwire) | |
| Voltage|Temperature | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 450 | |
| ±1LSB | |
| ±10LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7817ARZ ADC from Analog Devices does just that! This device's digital interface is serial (3-wire, 5-wire, spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 450 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

