Analog DevicesAD7714YRUZADC

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7714YRUZ ADC. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. Its maximum power dissipation is 4.75 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.75 V/3.5V|±1.75V/±3.5V. This ADC has a temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 62 Minimum 62
  • Date Code:
    2532+
    Manufacturer Lead Time:
    13 settimane
    Country Of origin:
    Malaysia
    • Price: $18.13
    1. 62+$18.13

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.