Analog DevicesAD7581JNZADC
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8 | |
| 1.88ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 10V|±5V | |
| 8 | |
| ±1.875LSB | |
| ±6LSB | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 39.75(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
With this AD7581JNZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 8 mW. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±5V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

