| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.4% | |
| 25ppm/°C | |
| 10mV | |
| 2mV | |
| 2.5 | |
| 40 | |
| -55 | |
| 125 | |
| Tube | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD580LH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.4%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 2mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

