AmphenolACC08E-32-17PW(003)Connettore circolare
Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 56.11 | |
| 97.49 | |
| 105.39 |
The industrial cylindrical ACC08E-32-17PW(003) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 32-17. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 97.49 mm long and 105.39 mm tall with a diameter of 56.11 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

