VishayAC05000006200JAC00Foro singolo fissato al resistore
Res Wirewound 620 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 620 | |
| 5% | |
| 5 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| Flame Retardant Coating|Pulse Withstanding | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 18 | |
| 1.9 | |
| 0.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC05000006200JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 620 Ohm. This part has a power rating of 5 W. Its temperature coefficient is -80 to -10 ppm/°C. This product is 18 mm long. This device utilizes wirewound technology. This part has an operating temperature of -40 to 200 °C. It has a tolerance of 5%. The AC05000006200JAC00 part has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

