SwitchcraftAA3MConnettore audio e video

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

The best way to use video and audio in your project is by using the xlr connector AA3M audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a maximum voltage rating of 125 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. AA3M is housed in thermoplastic. This product is 70.64 mm long with a diameter of 19.05 mm. Its 3 terminals use the solder termination method.

70 pezzi: disponibili per la spedizione 3 domani

    Total$62.48Price for 5

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 70 pezzi
      • Price: $12.496

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.