Amphenol97-3106A22-22P(621)Connettore circolare
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 22-22 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.46 | |
| 49.88 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A22-22P(621) connector from Amphenol. It has a plug type gender. Its shell size is 22-22. This PL connector has 4 contacts that are plated with silver. It has a straight body orientation. This product is 49.88 mm long with a diameter of 40.46 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

