Amphenol97-3057-1010-1Adattatori Shrink Boot
Cable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 15.88 | |
| 18 | |
| Connector Circular | |
| 180° | |
| Zinc Alloy Die Cast | |
| Chromate | |
| -55 | |
| 125 | |
| Cable Clamp Backshell | |
| 30.89 | |
| 23.37 |
Have some wires? This cable clamp 97-3057-1010-1 connector accessory from Amphenol is a must to make a good solid connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 30.89 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
