Honeywell914CE20-6Limite interruttore
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 250VAC 74.57VA 0.56N Rotary Cable
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Wobble | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 5@250VAC | |
| 250 | |
| 74.57 | |
| 10000000 | |
| 0.56 | |
| 4.4 | |
| Screw Mount | |
| Cable | |
| 1mm | |
| 3mm | |
| 0 | |
| 70 | |
| 40.01 | |
| 16 | |
| 270.99 |
The miniature 914CE20-6 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. 914CE20-6 is housed in zinc die cast. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. This limit switch has a minimum operating temperature of 0 °C and a maximum of 70 °C. The 914CE20-6 limit switch has a cable termination style. This product is 40.01 mm long, 270.99 mm tall and 16 mm deep. The maximum AC voltage rating is 250 VAC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
