SOURIAU851-00P14-12SW50Connettore circolare

Conn Circular SKT 12 POS Solder ST Flange Mount 12 Terminal 1 Port

Use only the best mil-dtl-26482 circular 851-00P14-12SW50 connector from Souriau to create a solid connection for your cylindrical cable housing. Its shell size is 14-12. It has a straight body orientation. This female connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of (13/7.5) A/contact. It uses the solder termination method. This product is 36.2 mm long, 28.89 mm tall and 28.89 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.