PRECI-DIP SA850-10-004-40-001101Piastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA SMD Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 5.49 | |
| 9.9 | |
| 2.2 | |
| Surface Mount |
This unshrouded 850-10-004-40-001101 header connector from Precidip is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of brass and plated with gold. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. This product is 5.49 mm long, 2.2 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 850-10-004-40-001101 is housed in black polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

