SOURIAU82911465NAContatto connettore
Contact PIN 12 Size Crimp ST Cable Mount 14AWG
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 26 | |
| 5 | |
| -40 | |
| 100 | |
| 24.8 | |
| 12 | |
| 14 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 82911465NA connector contact manufactured from Souriau will get the job don. It has a straight body orientation. This has a Connector Circular connector. This product is 24.8 mm long. It uses the crimp termination method. Its wire is 14 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

