50-75% di sconto
Amphenol Communications Solutions69168-130HLFPiastre connettori e prese PCB
PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 30 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 38.1 | |
| 8.08 | |
| 9.8 | |
| DUBOX™ | |
| Through Hole |
Reduce safety concerns with this shrouded 69168-130HLF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 38.1 mm long, 9.8 mm tall and 8.08 mm deep. It uses the solder termination method. 69168-130HLF is housed in black polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

