Honeywell68AT22-7Interruttore a levetta
Switch Toggle N.O./N.C. 8PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 8PDT | |
| N.O./N.C. | |
| Threaded | |
| 7@250VAC 28VDC | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder | |
| 24 | |
| Straight | |
| 15/32-32 | |
| 27.9 | |
| 27.9 | |
| 29.7 | |
| 57.3 |
This compact 68AT22-7 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 7 A @ 250VAC 28VDC. It has a 8PDT configuration. The 68AT22-7 toggle switch has a solder termination style. This product is 27.9 mm long, 69.8 mm tall and 29.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

