Littelfuse5KP12ASoppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 12V 5KW 2-Pin Case P-600 T/R

This 5KP12A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 settimane
    • Price: $1.0531
    1. 800+$1.0531

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.