Vishay594D156X0025C2TCondensatore in tantalio solido
Cap Tant Solid 15uF 25V C CASE 20%( 7.1 X 3.2 X 2.5mm) Pad SMD 0.22 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 20% | |
| 25VDC | |
| 0.22 | |
| Low | |
| 0.71 | |
| 3.8 | |
| Polar | |
| 6 | |
| Large Capacitance|Low ESR | |
| No | |
| No | |
| C | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.1 X 3.2 X 2.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1(Max) | |
| 3.2 | |
| 2.5 |
A high capacitance per volume with a low footprint design is what you will get by using this 594D156X0025C2T tantalum solid capacitor from Vishay. It can withstand a voltage of 25 VDC. Its leakage current is 3.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 15uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

