Johanson Dielectrics501R18W472KV4ECondensatore in ceramica multistrato
Cap Ceramic 0.0047uF 500V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 1.57 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 1.57 | |
| 1.7(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 501R18W472KV4E multilayer ceramic capacitor from Johanson! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0047uF. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

