KEMET Corporation474I31000001MFilm del condensatore
Cap Film Suppression X2 0.1uF 1000VDC/440VAC PP 20%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 1000VDC|440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 11 X 19 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 11 | |
| 19 | |
| 5.107 | |
| 0.8 | |
| 4 | |
| 19 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this emi suppression 474I31000001M plastic film capacitor from Kemet is perfect. It can withstand a voltage of 1000 VDC|440VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The 474I31000001M polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 18 mm long, 19 mm tall and 11 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

