KEMET Corporation46KR447050P1MFilm del condensatore
Cap Film Suppression X2 4.7uF 560VDC/275VAC PP 20%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 4.7uF | |
| 20% | |
| 560VDC|275VAC | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 14 X 28 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 32 | |
| 14 | |
| 28 | |
| 0.8 | |
| 25 | |
| +0.3|-0.7 | |
| +0.2|-0.7 | |
| +0.1|-0.7 | |
| 28 |
This emi suppression 46KR447050P1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 32 mm long, 28 mm tall and 14 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The 46KR447050P1M part has a radial termination style. Its capacitance value is 4.7uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

