50-75% di sconto

Bourns4606X-101-151LFReti e array del resistore

Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The 4606X-101-151LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 150 Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4606X-101-151LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

53 pezzi: Spedisce domani

    Total$0.01Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1833+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 53 pezzi
      • Price: $0.0088

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.