TE Connectivity41974Terminali connettore
Splice Terminal 15-20AWG Brass 3.81mm Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Splice Terminal | |
| Crimp | |
| Straight | |
| 15-20 | |
| Non-Insulated | |
| Reel | |
| 3.81 | |
| 3.68 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this splice terminal 41974 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 3.81 mm long and 3.68 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

