TE Connectivity3CUFS1Moduli di ingresso potenza
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 60320-1/C14 | |
| 3 | |
| 250VAC | |
| Switch | |
| 1 Pole | |
| -10 | |
| 40 | |
| 48 | |
| 34 | |
| Panel Mount |
Your circuit will need this emi/rfi filtered 3CUFS1 plug connector from TE Connectivity in order for the power to run through it smoothly. This PL connector has 3 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. This part has an operating temperature of -10 to 40 °C. This product is 48 mm long and 34 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

