Bourns3540S-1-501LCompensatore del resistori, potenziometri e reostati

Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount

This 3540S-1-501L potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 2 W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. This device utilizes wirewound technology. This part has an operating temperature of -40 to 125 °C. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. The 3540S-1-501L part has a solder lug termination style.

162 pezzi: Spedisce domani

    Total$105.04Price for 5

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2220+
      Manufacturer Lead Time:
      9 settimane
      Country Of origin:
      Messico
      • In Stock: 162 pezzi
      • Price: $21.0079

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.