Bourns3382G-2-103GSensori di posizione angolari e lineari

Rotary Position Sensor 16V 1MCycles Analog Output 4-Pin SMD T/R Automotive AEC-Q200

This specially engineered 3382G-2-103G angular and linear position sensor from Bourns uses technologies such as the Hall effect, inductive, magneto-resistive and resistive to measure angel and linear positions simultaneously. This device has a maximum of 16 V. This part has a resolution of Infinite. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C.

Import TariffMay apply to this part

Totale in stock: 64.200 pezzi

Regional Inventory: 19.200

    Total$0.72Price for 1

    19.200 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1916+
      Manufacturer Lead Time:
      16 settimane
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $0.7239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1916+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Taiwan
      • In Stock: 2.200 pezzi
      • Price: $0.7239
    • (1000)

      Spedisce domani

      Increment:
      1000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2538+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Taiwan
      • In Stock: 17.000 pezzi
      • Price: $0.6724
    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2338+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Taiwan
      • In Stock: 45.000 pezzi
      • Price: $1.2683

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.