TE Connectivity326861Terminali connettore
Spade Tongue Terminal 16-22AWG Copper Red 19.13mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 19.13 | |
| 7.54 | |
| Red | |
| Cable Mount |
The spade tongue terminal 326861 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 19.13 mm long and 7.54 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

