Bourns3266W-1-500LFCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3266W-1-500LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 3266W-1-500LF part has a pin termination style. This device utilizes cermet technology. This product is 6.71 mm long, 8.26 mm tall and 4.5 mm deep.

100 pezzi: disponibili per la spedizione 2 domani

    Total$233.20Price for 100

    • (100)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2546+
      Manufacturer Lead Time:
      9 settimane
      Country Of origin:
      Costa Rica
      • In Stock: 100 pezzi
      • Price: $2.332

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.