TE Connectivity320570Terminali connettore
Butt Splice Terminal 10-12AWG Copper Yellow 42.06mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 105 | |
| Nylon | |
| Loose | |
| 42.06 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the splice terminal 320570 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 42.06 mm long.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

