Vishay293D106X9025D2TE3Condensatore in tantalio solido
Cap Tant Solid 10uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| 1 | |
| Standard | |
| 0.39 | |
| 2.5 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 |
Looking for high capacitance with a low footprint design? This 293D106X9025D2TE3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 25 VDC. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

