Bourns2110-H-RCInduttore impiombato
Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 56u(OCL)/40.6u | |
| 15% | |
| 1K | |
| 3.4 | |
| 0.06 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2110-H-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 60m Ohm. This product is 11.43 mm tall with a diameter of 21.84 mm. It has a tolerance of 15%. It has an inductance of 56u/40.6u(Rated) H. Its test frequency is 1K Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

