Mill-Max210-43-632-41-001000Presa connettore

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

Make a uniform cable adapter by implementing this dip socket 210-43-632-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 32 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. 210-43-632-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 40.64 mm long, 4.19 mm tall and 17.78 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    2 settimane
    • Price: $11.774
    1. 1+$11.774
    2. 100+$7.273
    3. 250+$4.769
    4. 500+$3.820
    5. 1000+$3.229
    6. 2500+$2.899
    7. 5000+$2.712
    8. 10000+$2.584
    9. 25000+$2.494
    10. 50000+$2.326
    11. 100000+$2.299

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.