| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| UHF | |
| Single | |
| 10 | |
| 0.003 | |
| 1.8 | |
| 1V/4V | |
| 15@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| 2 | |
| Lead Shape | Gull-wing |
Use a VCO 1SV270TPH3F varactor diode from Toshiba to use phase-locked loops in your application. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

