PHOENIX CONTACT1894817Piastre connettori e prese PCB
Conn Shrouded Header (4/4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 4 | |
| 160V | |
| 1000000 | |
| 3 | |
| -40 | |
| 100 | |
| 25 | |
| 2.817 | |
| 9.4 | |
| 17.5 | |
| 21.9 | |
| Through Hole |
This shrouded 1894817 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 4 A. 1894817 is housed in green polyamide. This product is 9.4 mm long, 21.9 mm tall and 17.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

