PHOENIX CONTACT1844219Blocchi terminali connettore

Conn Terminal Block M 2 POS 3.5mm Push-In Spring ST Cable Mount 8A

Say goodbye to wires becoming undone by using this thick film 1844219 PCB terminal block developed by Phoenix Contact. This 1.1 connector's 0.125 (1 / 8) contacts that are made out of 0.5 and plated with 2. It has a maximum voltage rating of SMD. It has a ±200 body orientation. Its pitch is 1% mm. This is a -55 to 155-row connector. 1844219 is housed in 1.25. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is http://www.yageo.com/ mm long. It uses the 0805 termination method. Its wire is Surface Mount AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 settimane
    • Price: $4.619
    1. 50+$4.619
    2. 100+$4.271

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.