| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Fiber | |
| SKT | |
| Straight | |
| -55 | |
| 165 | |
| 500 | |
| 31.06 | |
| 2.97 | |
| 2.97 | |
| 16 | |
| Cable Mount |
This specially engineered 181-001-126 connector contact from Glenair provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Fiber Optics connector. This product is 28.8 mm long, 3.3 mm tall and 3.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

