PHOENIX CONTACT1780112Blocchi terminali connettore
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 6.3A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 6.3 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.877 | |
| 10.16 | |
| 27 | |
| 37 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1780112 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. 1780112 is housed in polyamide. This device has a maximum current rating of 6.3 A. It uses the solder termination method. Its wire is 12-28 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

