| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Shielded |
| Core Material | Metal |
| Inductance (H) | 3.3u |
| Inductance Decrease Percentage @ Isat (%) | 70 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 26.5 |
| Maximum Saturation Current (A) | 27 |
| Maximum DC Resistance (Ohm) | 0.00311 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 17.45 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 17.15 |
| Maximum Product Height (mm) | 7 |