PHOENIX CONTACT1767500Blocchi terminali connettore
Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.326 | |
| 14 | |
| 41 | |
| 11.6 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1767500 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. This product is 41 mm deep. It uses the screw termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.