PHOENIX CONTACT1757080Blocchi terminali connettore
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 14.894 | |
| 45.72 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
This 1757080 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 9 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1757080 is housed in polyamide. This product is 45.72 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

