Vishay173D106X9020WWE3Condensatore in tantalio solido
Cap Tant Solid 10uF 20V 10% (4.57 X 8.76mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| 1.6 | |
| Polar | |
| 6 | |
| Axial Lead|Molded Case | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 8.76 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.76(Max) | |
| 4.57(Max) | |
| 0.51 |
Looking for high capacitance with a low footprint design? This 173D106X9020WWE3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 20 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 8.76(Max) mm long with a diameter of 4.57(Max) mm. The 173D106X9020WWE3 solid capacitor has an axial termination style. Its capacitance value is 10uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.