PHOENIX CONTACT1735804Blocchi terminali connettore
Conn Terminal Block 4 POS 10mm Solder RA Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 10 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 31.26 | |
| 41.8 | |
| 29 | |
| 30 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1735804 PCB terminal block. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 10 mm. This device has a maximum current rating of 76 A. 1735804 is housed in polyamide. This product is 41.8 mm long, 30 mm tall and 29 mm deep. It uses the solder termination method. Its wire is 4-20 AWG.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

