PHOENIX CONTACT1662528Sensor Accessories
Connector, Universal, 4-position For Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 22.34 |
This input/output sensor actuator 1662528 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This male connector's 4 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a plug type gender. This product is 62 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

