Littelfuse15KPA30ASoppressori di tensioni transitorie (TVS)
TVS Diode Single Uni-Dir 30V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.51 | |
| 50.7 | |
| 30 | |
| 297.8 | |
| 30 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
This 15KPA30A TVS diode from Littelfuse protects against overvoltages. Its test current is 5 mA. Its maximum leakage current is 30 μA. This device's maximum clamping voltage is 50.7 V and minimum breakdown voltage is 33.51 V. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

