Illinois Capacitor150104J400ECFilm del condensatore

Cap Film 0.1uF 400V PET 5% (8 X 20.5mm) Axial 125°C Bulk

Used for many applications, this 150104J400EC plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. The 150104J400EC polypropylene film capacitor has an axial termination style. It has a tolerance of 5%. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $1.631
    1. 1000+$1.631
    2. 2000+$1.615
    3. 2500+$1.599
    4. 3000+$1.583
    5. 4000+$1.567
    6. 5000+$1.551
    7. 6000+$1.536
    8. 10000+$1.520
    9. 20000+$1.505

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.