| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 40 |
| Maximum Clamping Voltage (V) | 59.8 |
| Maximum Reverse Stand-Off Voltage (V) | 36 |
| Maximum Forward Voltage (V) | 5 |
| Peak Forward Surge Current (A) | 600 |
| Maximum Peak Pulse Current (A) | 200.7 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 5 |
| Peak Pulse Power Dissipation (W) | 12000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.4(Max) mm |
| PCB changed | 2 |
| Pin Count | 2 |