Delta Electronics10GEEG3EModuli di ingresso potenza

Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port

Power your electronic devices with this extremely useful emi filtered 10GEEG3E plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the solder lug termination method. This product is 52.1 mm long.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.