Vishay109D107X9025F2Condensatore in tantalio umido

Cap Tant Wet 100uF 25V 10%( 7.92 X 20.22mm) Axial 4 Ohm 125°C Tray

The long service life of this 109D107X9025F2 wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 25 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. The 109D107X9025F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 100uF.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    28 settimane
    • Price: $34.58
    1. 25+$34.58
    2. 50+$34.23
    3. 100+$33.89
    4. 250+$33.55
    5. 500+$33.21
    6. 1000+$32.88
    7. 3000+$32.55
    8. 5000+$32.23
    9. 10000+$31.91

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.