Amphenol Communications Solutions10110818-4050LFAssemblaggio cavo Altro
SFP+ Cable Assembly, 26 AWG, 5.0 meters, passive -standard raw cable, non-halogen free
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Network | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 5 | |
| 26 | |
| Black | |
| -20 | |
| 85 | |
| 0.5 |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a SFP to SFP connector. It has a non halogen free cable. Its wire is 26 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

