Amphenol Communications Solutions10073456-038LFPiastre connettori e prese PCB

Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 uin) Gold or GXT™ Mating Plating

FCI's shrouded 10073456-038LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gxt over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 45.21 mm long, 9.27 mm tall and 8.13 mm deep. It uses the press fit termination method. 10073456-038LF is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C.

728 pezzi: disponibili per la spedizione 2 domani

    Total$65.40Price for 15

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 728 pezzi
      • Price: $4.36

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche piĂą veloci e sicure.